uvex Blue Elastane, Polyamide ESD Safety Anti-Static Gloves, Size 6, Aqua Polymer Coating
- RS Stock No.:
- 217-6218
- Mfr. Part No.:
- 6008406
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.171
(exc. VAT)
£13.405
(inc. VAT)
- RS Stock No.:
- 217-6218
- Mfr. Part No.:
- 6008406
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 6 | |
| Primary Glove Application | ESD Safety | |
| Glove Material | Elastane, Polyamide | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| Glove Coating | Aqua Polymer | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 2016 | 3X42C | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 6 | ||
Primary Glove Application ESD Safety | ||
Glove Material Elastane, Polyamide | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
Glove Coating Aqua Polymer | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 3X42C | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Phynomic airlite C ESD work gloves are used in antistatic areas. It is perfectly applicable is ESD areas and areas exposed to explosion hazards. You will be equipped for the future with the Uvex Phynomic airlite C ESD. Thanks to its touchscreen c
outstanding wearer comfort
Flexibility and secure grip
Good breathability
Exceptional dexterity right to the fingertips
Flexibility and secure grip
Good breathability
Exceptional dexterity right to the fingertips

