uvex Black Carbon Fibre ESD Safety Anti-Static Gloves, Size 9, NBR Coating
- RS Stock No.:
- 197-4573
- Mfr. Part No.:
- 6095409
- Brand:
- Uvex
Stock information currently inaccessible
- RS Stock No.:
- 197-4573
- Mfr. Part No.:
- 6095409
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 9 | |
| Primary Glove Application | ESD Safety | |
| Glove Material | Carbon Fibre | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | NBR | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 9 | ||
Primary Glove Application ESD Safety | ||
Glove Material Carbon Fibre | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating NBR | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex Rubi flex ESD NB35A – chemical protection for ESD environments
This very light and flexible chemical protection glove is the perfect choice when high electrostatic discharge properties are required in addition to chemical protection and excellent comfort. The uvex Rubi flex ESD meets the current standard DIN EN 16350:2014 and has a contact resistance of less than 10^8 ohms. This makes the uvex Rubi flex ESD ideal for use in both potentially explosive atmospheres and ESD areas.
This very light and flexible chemical protection glove is the perfect choice when high electrostatic discharge properties are required in addition to chemical protection and excellent comfort. The uvex Rubi flex ESD meets the current standard DIN EN 16350:2014 and has a contact resistance of less than 10^8 ohms. This makes the uvex Rubi flex ESD ideal for use in both potentially explosive atmospheres and ESD areas.
Lightweight, anti-static stockinet NBR chemical protection glove for applications in areas with explosion risks
Fully coated with special conductive NBR coating (nitrile rubber), approx. 0.40 mm thick
Colour: black
Available in sizes: 6 to 11
Fully coated with special conductive NBR coating (nitrile rubber), approx. 0.40 mm thick
Colour: black
Available in sizes: 6 to 11
