uvex White Leather Gloves, Size 10
- RS Stock No.:
- 197-4553
- Mfr. Part No.:
- 6028711
- Brand:
- Uvex
Stock information currently inaccessible
- RS Stock No.:
- 197-4553
- Mfr. Part No.:
- 6028711
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 10 | |
| Glove Material | Leather | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 10 | ||
Glove Material Leather | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
An strong leather welding safety glove. Characteristics: good mechanical abrasion resistance, exceptional tear resistance, soft, comfortable leather, excellent wearer comfort, long cuff for underarm protection Article Number: top grade 7000 Sizes: 10, 11 EN: 388 (2 1 2 2), 407 length approx.: 35 cm thickness: ca. 0,9 mm (+/- 0,1mm) Construction: triple-stitched seams with Kevlar® threads, safety gloves made entirely of full-grain leather, split-leather cuff Base glove: no lining Coating: without Colour: grey Resistance: for dry applications Packing unit: 50 pairs per carton, 5 pairs per bundle
Good mechanical abrasion resistance
Exceptional tear resistance
Excellent wearer comfort
Long cuff for underarm protection
Soft, comfortable leather
Exceptional tear resistance
Excellent wearer comfort
Long cuff for underarm protection
Soft, comfortable leather
