uvex Phynomic XG Black Elastane General Purpose Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 195-1575
- Mfr. Part No.:
- 6007007
- Brand:
- Uvex
Stock information currently inaccessible
- RS Stock No.:
- 195-1575
- Mfr. Part No.:
- 6007007
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 7 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Elastane | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Phynomic XG | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 7 | ||
Primary Glove Application General Purpose | ||
Glove Material Elastane | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Phynomic XG | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The uvex phynomic series is ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. With its innovative Xtra Grip aqua-polymer foam coating, the uvex phynomic XG offers good grip when working with oily items.
