Mapa Krotech Orange Nitrile Cut Resistant Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 184-5899
- Mfr. Part No.:
- 851 10
- Brand:
- Mapa
Stock information currently inaccessible
- RS Stock No.:
- 184-5899
- Mfr. Part No.:
- 851 10
- Brand:
- Mapa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 2 | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| Range | Krotech | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Orange | ||
Number of Gloves 2 | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
Range Krotech | ||
RoHS Status: Not Applicable
• Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckles,
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
