uvex D500 foam Green Polyamide Cut Resistant Work Gloves, Size 7, Latex Foam Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5864
Mfr. Part No.:
6060407
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Polyamide

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Latex Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

D500 foam

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Made with the latest generation of patented uvex Bamboo TwinFlex® technology, the uvex D500 foam glove combines comfort features such as maximum flexibility, perfect fit and dexterity with outstanding cut protection. The glove is highly resistant to abrasion, for prolonged product life and exceptional cost efficiency.

very robust and flexible
excellent blade cut resistance
very high abrasion resistance
free from pollutants
General features
very flexible and sensitive cut protection glove for mechanical activities
high-performance elastomer (HPE) and SoftGrip foam coating on palm and fingertips
colour: lime, anthracite
available in sizes: 7 to 11
Protection features
high abrasion resistance thanks to the innovative Soft-Grip-Coating
very good grip in dry and slightly damp areas
very high cut protection with Bamboo Twin Flex® Technology
Comfort features
outstanding tactile sensation when assembling parts
perfect fit with 3D Ergo man mold technology
free of harmful substances
Applications
automotive industry
construction
brewery, beverage industry
glass industry
maintenance, servicing
metal work industry