Ansell ActivArmr Blue Work Gloves, Size 8, PVC Coating
- RS Stock No.:
- 181-3310
- Mfr. Part No.:
- 97-681/08
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 181-3310
- Mfr. Part No.:
- 97-681/08
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12 | |
| Glove Coating | PVC | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| Range | ActivArmr | |
| EN511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Main Colour of Glove Blue | ||
Number of Gloves 12 | ||
Glove Coating PVC | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
Range ActivArmr | ||
EN511 Cold Yes | ||
- COO (Country of Origin):
- CN
PVC coating provides grip and flexibility, even in the coldest temperatures
RIPEL Technology keeps liquids out helping your hands stay dry and warm longer
Two-layer design gives the user:
PVC coated flexible nylon exterior to protect against liquid and mechanical risks, including cut
Soft and insulative acrylic interior provides comfort and warmth
ActivArmr 97-681 provides an industry leading combination of warmth and dexterity in a liquidproof glove
Thin enough to handle small objects but protective enough for harsh environments, ActivArmr 97-681 helps you outsmart the elements
RIPEL Technology provides fully water-proof glove
Leading dexterity among liquid-proof cold weather gloves
PVC foam coating stays flexible down to -25°C/-15°F
Helps to fight frostbite
Combination of warmth and dexterity in a liquid-proof glove
Application
Cold Storage
Sanitation
Drilling / Extraction
Production Services / Processing
RIPEL Technology keeps liquids out helping your hands stay dry and warm longer
Two-layer design gives the user:
PVC coated flexible nylon exterior to protect against liquid and mechanical risks, including cut
Soft and insulative acrylic interior provides comfort and warmth
ActivArmr 97-681 provides an industry leading combination of warmth and dexterity in a liquidproof glove
Thin enough to handle small objects but protective enough for harsh environments, ActivArmr 97-681 helps you outsmart the elements
RIPEL Technology provides fully water-proof glove
Leading dexterity among liquid-proof cold weather gloves
PVC foam coating stays flexible down to -25°C/-15°F
Helps to fight frostbite
Combination of warmth and dexterity in a liquid-proof glove
Application
Cold Storage
Sanitation
Drilling / Extraction
Production Services / Processing


