uvex Unipur 6639 Black Polyamide General Purpose Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 175-4380
- Mfr. Part No.:
- 6024810
- Brand:
- Uvex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.92
(exc. VAT)
£17.90
(inc. VAT)
- RS Stock No.:
- 175-4380
- Mfr. Part No.:
- 6024810
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 4131X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Unipur 6639 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyamide | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 4131X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Unipur 6639 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Work Gloves is a general purpose polyurethane coated polyamide gloves. The black polyamide fibres and black PU coating make this glove ideal for dirty environments.
Good abrasion resistance
Excellent dexterity
High flexibility
Excellent dexterity
High flexibility

