RS PRO White Nylon Heat Resistant Work Gloves, Size 10, XL, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8883
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

10, XL

Primary Glove Application

Heat Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Uncoated

Number of Gloves

100

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

2

EN388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN388 2016

4X22A

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Half Finger Cotton Gloves XL


Features and Benefits:


• The seamless nylon liner offers comfort whilst theelasticated knitted wrist provides a secure fit.
• The glove is close fitting with open fingers for maximum dexterity and precision
• Can be used under another glove for additional protection and or thermal properties.

Typical Applications:


• General Assembly
• Light Engineering work
• Component handling
• Filing

The seamless nylon liner offers comfort whilst the elasticated knitted wrist provides a secure fit
The glove is close fitting with open fingers for maximum dexterity and precision
Can be used under another glove for additional protection and or thermal properties
Working environments
Indoor
Outdoor
Dry
Applications
General Assembly
Light Engineering work
Component handling
Filing