Snickers Precision Sense Essential Grey General Purpose Gloves, Size 12, XXL
- RS Stock No.:
- 144-6226
- Mfr. Part No.:
- 95614804012
- Brand:
- Snickers
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6226
- Mfr. Part No.:
- 95614804012
- Brand:
- Snickers
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Glove Size | 12, XXL | |
| Primary Glove Application | General Purpose | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1 | |
| EN388 Abrasion | 2 | |
| EN388 Blade | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| Range | Precision Sense Essential | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Glove Size 12, XXL | ||
Primary Glove Application General Purpose | ||
Main Colour of Glove Grey | ||
Number of Gloves 1 | ||
EN388 Abrasion 2 | ||
EN388 Blade 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
Range Precision Sense Essential | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Every day work gloves with a comfortable fit and good fingertip feeling. EN 388.
Ventilating and durable microfiber material at palm for an enhanced working comfort
Brushed soft fabric at dorsal side for a comfortable feeling
Loose, ventilating fit and elastic band at half wrist to make it easy to put the glove on and off
Palm fabric is extended to cover and reinforce back side of index finger
Brushed soft fabric at dorsal side for a comfortable feeling
Loose, ventilating fit and elastic band at half wrist to make it easy to put the glove on and off
Palm fabric is extended to cover and reinforce back side of index finger
