Honeywell Safety SPERIAN White Abrasion Resistant Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 144-3708
- Mfr. Part No.:
- 2318770/w-08
- Brand:
- Honeywell Safety
Stock information currently inaccessible
- RS Stock No.:
- 144-3708
- Mfr. Part No.:
- 2318770/w-08
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant | |
| Main Colour of Glove | White | |
| Number of Gloves | 2 | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| Range | SPERIAN | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant | ||
Main Colour of Glove White | ||
Number of Gloves 2 | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
Range SPERIAN | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
White Spectra/lycra knitted glove
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
CE CATEGORY : II Intermediary risks, In accordance with standards :EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
