Delta Plus Black, Grey Polyamide, Spandex Oil Resistant Gloves, Size 8, Nitrile, Polyurethane Coating

Subtotal (1 pair)*

£4.44

(exc. VAT)

£5.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£4.44

*price indicative

RS Stock No.:
138-0780
Mfr. Part No.:
VE729NO08
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Glove Size

8

Primary Glove Application

Oil Resistant

Glove Material

Polyamide, Spandex

Main Colour of Glove

Black, Grey

Glove Coating

Nitrile, Polyurethane

Number of Gloves

12

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Waterproof, mechanical glove up to mid-back, with good working properties and good grip in oily conditions. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Nitrile means no risk of allergies for users

CE certified