Petzl CORDEX Brown Leather Rappelling Gloves, Size 8
- RS Stock No.:
- 136-3779
- Mfr. Part No.:
- K52 MT
- Brand:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 136-3779
- Mfr. Part No.:
- K52 MT
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Glove Size | 8 | |
| Primary Glove Application | Rappelling | |
| Glove Material | Leather | |
| Main Colour of Glove | Brown | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 3 | |
| Range | CORDEX | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Glove Size 8 | ||
Primary Glove Application Rappelling | ||
Glove Material Leather | ||
Main Colour of Glove Brown | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 3 | ||
Range CORDEX | ||
RoHS Status: Exempt
