uvex Phynomic Grey Carbon, Elastane, Polyamide Special Purpose Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 130-4440
- Mfr. Part No.:
- 60058 8
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-4440
- Mfr. Part No.:
- 60058 8
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 8 | |
| Primary Glove Application | Special Purpose | |
| Glove Material | Carbon, Elastane, Polyamide | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | Aqua Polymer | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Phynomic | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 8 | ||
Primary Glove Application Special Purpose | ||
Glove Material Carbon, Elastane, Polyamide | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating Aqua Polymer | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Phynomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
