Ansell HyFlex Grey Yarn Cut Resistant Gloves, Size 10, Large, Polyurethane Coating
- RS Stock No.:
- 130-1057
- Mfr. Part No.:
- 11-727/10
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£10.00
(exc. VAT)
£12.00
(inc. VAT)
- RS Stock No.:
- 130-1057
- Mfr. Part No.:
- 11-727/10
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Yarn | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| Range | HyFlex | |
| American Safety Standard | ANSI ABR 6, ANSI Cut Level 2 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Yarn | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
Range HyFlex | ||
American Safety Standard ANSI ABR 6, ANSI Cut Level 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR

