uvex Unidur 6659 foam GR Green Glass Fibre, HPPE Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating

Discontinued
RS Stock No.:
128-8455
Mfr. Part No.:
6096507
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Glass Fibre, HPPE

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

C

EN388 2016

4X44C

EN374 Chemical

No

EN511 Cold

No

Range

Unidur 6659 foam GR

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
LK