BM Polyco Grip It Green Glass Fibre, HPPE Cut Resistant Work Gloves, Size 9, Large, Nitrile Coating
- RS Stock No.:
- 124-0672
- Mfr. Part No.:
- GIOK/09
- Brand:
- BM Polyco
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£21.54
(exc. VAT)
£25.85
(inc. VAT)
- RS Stock No.:
- 124-0672
- Mfr. Part No.:
- GIOK/09
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Grip It | |
| EN407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Grip It | ||
EN407 Thermal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

