BM Polyco Grip It Black Kevlar Cut Resistant Work Gloves, Size 9, Large, PVC Coating
- RS Stock No.:
- 124-0668
- Mfr. Part No.:
- GIOG5/09
- Brand:
- BM Polyco
Stock information currently inaccessible
- RS Stock No.:
- 124-0668
- Mfr. Part No.:
- GIOG5/09
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | Black | |
| Glove Coating | PVC | |
| Number of Gloves | 10 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | Yes | |
| Range | Grip It | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove Black | ||
Glove Coating PVC | ||
Number of Gloves 10 | ||
EN388 Abrasion 4 | ||
EN388 Blade X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal Yes | ||
Range Grip It | ||
RoHS Status: Not Applicable
