Mapa Spontex Krytech Green Cut Resistant Work Gloves, Size 9, Large
- RS Stock No.:
- 124-0217
- Mfr. Part No.:
- 531 9
- Brand:
- Mapa Spontex
Stock information currently inaccessible
- RS Stock No.:
- 124-0217
- Mfr. Part No.:
- 531 9
- Brand:
- Mapa Spontex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa Spontex | |
| Glove Size | 9, Large | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Green | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 5 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Krytech | |
| Select all | ||
|---|---|---|
Brand Mapa Spontex | ||
Glove Size 9, Large | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Green | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade 5 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Krytech | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
