Unigloves Nitrex Black, Green Polyester (Liner) Work Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pack of 5 pairs)*

£60.62

(exc. VAT)

£72.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£60.62£12.124

*price indicative

RS Stock No.:
912-531
Mfr. Part No.:
275RP-10
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Polyester (Liner)

Lining Material

HPPE, Recycled Polyester, Steel

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Mechanical Hazards EN 388

Yes

Series

Nitrex

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves PPE Glove provides protective hand gear designed for those requiring secure and reliable safety equipment. This glove ensures workers are safeguarded while managing various tasks in demanding environments.

Conforms to Regulation EU 2016/425 for reliable safety standards

Tested in compliance with EN ISO 21420:2020 and other essential standards

Designed as Category II PPE, ensuring versatile usage in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy