Unigloves UGHG300 Yellow Latex General Handling Gloves, Size M, Latex Coating

Subtotal (1 box of 10 pairs)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.14£0.614

*price indicative

RS Stock No.:
912-424
Mfr. Part No.:
UGHG3003Y-PACK
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

General Handling Gloves

Size

M

Material

Latex

Lining Material

Cotton Flock

Colour

Yellow

Number of Gloves

24

Coating

Latex

Resistance Features

Fat Resistant, Waterproof

Series

UGHG300

Safety Standard

EN

Standards/Approvals

EN455-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Yellow Household Gloves are designed for versatile protection, offering exceptional comfort and dexterity while handling various tasks around the home. Their vibrant yellow colour adds a cheerful touch to any household chore.

Made from high-quality materials for enhanced durability and safety

Textured surface ensures a secure grip for effective handling

Suitable for handling multiple substances, including household cleaners

Easy to wear which offering flexibility and comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy