Unigloves UGHG300 Blue Latex General Handling Gloves, Size S, Latex Coating
- RS Stock No.:
- 912-409
- Mfr. Part No.:
- UGHG3002B-PACK
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 10 pairs)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.14 | £0.614 |
*price indicative
- RS Stock No.:
- 912-409
- Mfr. Part No.:
- UGHG3002B-PACK
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | General Handling Gloves | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| Resistance Features | Fat Resistant, Waterproof | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Series | UGHG300 | |
| Standards/Approvals | EN455-2 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type General Handling Gloves | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
Resistance Features Fat Resistant, Waterproof | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Coating Latex | ||
Series UGHG300 | ||
Standards/Approvals EN455-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Household Blue glove offers Durable protection Ideal for general-purpose tasks. Designed for comfort and reliability, it safeguards hands during various applications while ensuring tactile sensitivity.
Made from vinyl for enhanced durability and comfort
Powder-free design reduces the risk of skin irritation
Ideal for a range of household and industrial applications
Related links
- Unigloves UGHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Yellow Latex General Handling Gloves Latex Coating
