Unigloves Nitrex Black, Red Polyester (Liner) Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 912-395
- Mfr. Part No.:
- 255RP-08
- Brand:
- Unigloves
Image representative of range
Subtotal (1 pack of 5 pairs)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.12 | £2.424 |
*price indicative
- RS Stock No.:
- 912-395
- Mfr. Part No.:
- 255RP-08
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner) | |
| Lining Material | Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Nitrex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | 3131 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN407 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester (Liner) | ||
Lining Material Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Nitrex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 3131 | ||
Coating Polyurethane | ||
Standards/Approvals EN407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Disposable glove offers superior protection for professionals across various industries, ensuring optimal safety and comfort during use. Its design facilitates dexterity while maintaining an effective barrier against contaminants.
Complies with Regulation (EU) 2016/425, ensuring safety standards are met
Tested to EN ISO 21420:2020 and EN 388:2016+A1:2018 for performance
Categorised as Category II PPE for versatile use across various applications
Manufactured with high-quality materials for durability and reliability
Related links
- Unigloves Nitrex Black Size 7, Polyurethane Coating
- Unigloves Nitrex Black Size 6, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves M, Polyurethane Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves L, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves XS, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves XXL, Polyurethane Coating
