Ansell ActivArmr 27-806 Blue Nitrile Rubber Heavy Duty Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 876-815
- Mfr. Part No.:
- 27806100
- Brand:
- Ansell
Subtotal (1 box of 12 pairs)*
£42.95
(exc. VAT)
£51.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.95 | £3.579 |
*price indicative
- RS Stock No.:
- 876-815
- Mfr. Part No.:
- 27806100
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Heavy Duty Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ActivArmr 27-806 | |
| Coating | Nitrile | |
| Standards/Approvals | ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Heavy Duty Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ActivArmr 27-806 | ||
Coating Nitrile | ||
Standards/Approvals ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell heavy-duty supported nitrile glove designed for outstanding abrasion and oil resistance, Ideal for industrial applications requiring robust hand protection.
Fully dipped nitrile coating offers excellent protection against oil and grease
100% cotton interlock fleece liner ensures superior comfort for prolonged wear
Enhanced durability with abrasion resistance, outlasting traditional materials
Suitable for automotive and metal fabrication tasks, safeguarding hands against Sharp edges
Related links
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr 27-806 Blue Nitrile Heavy Duty Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating


