Ansell 11-926 Purple Nylon Work Gloves, Size 11, Nitrile Coating

Image representative of range

Subtotal (1 box of 12 pairs)*

£60.43

(exc. VAT)

£72.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£60.43£5.036

*price indicative

RS Stock No.:
876-810
Mfr. Part No.:
11926110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant

Coating

Nitrile

Number of Gloves

24

Safety Standard

REACH Compliant

Series

11-926

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 11926070


This pair of abrasion-resistant work gloves is designed to offer reliable protection and comfort in demanding industrial environments. Engineered with a specialised nitrile coating, these gloves resist oils and chemicals while ensuring a secure grip. Their lightweight and flexible design enables ease of movement, making them Ideal for various applications in the automotive, machinery, and metal fabrication industries.

Features & Benefits


• RIPEL™ Liquid Repellence provides a barrier against oils

• Three-quarter dipped nitrile coating enhances grip performance

• Ergonomic design reduces hand fatigue during prolonged use

• Lightweight nylon liner mimics a second skin feel

• Achieves high abrasion resistance for long-lasting durability

• EN388 certified gloves ensure compliance with safety standards

Applications


• Suitable for metalworking and assembly tasks

• Can be used for production line support and maintenance

• Often employed in loading and unloading rough parts

• Applicable in assembling and disassembling equipment

• Ideal for warehousing and handling incoming goods

How do the gloves perform in oily conditions?


The gloves feature RIPEL™ Liquid Repellence, effectively keeping oils away and ensuring a better grip in slippery environments, thereby enhancing safety for users involved in maintenance or production tasks.

What protective standards do the gloves meet?


These gloves are EN388 certified, demonstrating their compliance with rigorous safety standards concerning abrasion, tear, and puncture resistance.

Can these gloves be used for chemical handling?


While these gloves offer some oil protection, their suitability for chemical handling depends on the specific chemicals involved. Always consult safety data sheets for the chemicals in question before use.

How do the gloves contribute to comfort during extended wear?


Their lightweight and ergonomic design, combined with a flexible nylon liner, allows for a comfortable fit that reduces fatigue, making them Ideal for long hours of work without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy