Marigold Yellow Latex Chemical Resistant Work Gloves, Size 8.5, Medium
- RS Stock No.:
- 861-631
- Mfr. Part No.:
- GO4Y SIZE 8.5(M)
- Brand:
- Marigold
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 3 Pair(s)
£4.86
(exc. VAT)
£5.83
(inc. VAT)
- RS Stock No.:
- 861-631
- Mfr. Part No.:
- GO4Y SIZE 8.5(M)
- Brand:
- Marigold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marigold | |
| Glove Size | 8.5, Medium | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Yellow | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Marigold | ||
Glove Size 8.5, Medium | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Yellow | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY

