Tegera 916 Blue Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 11

Image representative of range

Subtotal (1 pack of 10 pairs)*

£104.16

(exc. VAT)

£124.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.16£10.416

*price indicative

RS Stock No.:
808-145
Mfr. Part No.:
916-11
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn

Lining Material

Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

X

EN 388 Blade

X

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Series

916

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

20

Standards/Approvals

TP TC 019:201

COO (Country of Origin):
CN
The Tegera 916 Cut protection gloves delivers excellent fingertip sensitivity, flexibility, and Durable cut protection thanks to TEGERA CRF Technology. The glove is soft, washable at 90 °C/ 194 °F up to five times and suitable for repeated use. Ideal for food processing where a disposable glove is worn over a protective liner.

Good fingertip sensitivity

Flexible

Comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy