SINGER SAFETY PER13NIF Black, Red Polyester Safety Gloves, Size 6, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£9.28

(exc. VAT)

£11.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.28£0.928

*price indicative

RS Stock No.:
784-669
Mfr. Part No.:
PER13NIF06
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

6

Product Type

Safety Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Number of Gloves

100

Series

PER13NIF

Coating

Nitrile

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Work Trousers offer a Durable solution for those engaged in public works, light industry, and maintenance, designed to enhance user comfort and functionality during various tasks.

Constructed from 58% cotton, 39% polyester, and 3% elastase for superior elasticity and resistance

Eight outer pockets provide functional storage for tools and essentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy