SINGER SAFETY NYM713PUG Grey Polyester Protective Gloves, Size 10, Palm, Polyurethane Coating
- RS Stock No.:
- 783-345
- Mfr. Part No.:
- NYM713PUG10
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
£22.72
(exc. VAT)
£27.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.72 | £2.272 |
*price indicative
- RS Stock No.:
- 783-345
- Mfr. Part No.:
- NYM713PUG10
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Palm, Polyurethane | |
| Series | NYM713PUG | |
| Safety Standard | (EU) 2016/425, category II | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 300 | |
| Standards/Approvals | EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Palm, Polyurethane | ||
Series NYM713PUG | ||
Safety Standard (EU) 2016/425, category II | ||
Resistance Features Dry Environment | ||
Number of Gloves 300 | ||
Standards/Approvals EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves is designed for light industry maintenance, offering superior comfort and dexterity while ensuring safety during use.
Seamless knitted polyester support provides non-irritating comfort
Elastic knitted wrist enhances glove fit and support
Related links
- SINGER SAFETY NYM713PUG Grey Polyester Protective Gloves Palm, Polyurethane Coating
- SINGER SAFETY NYM713PUG Grey Polyester Protective Gloves Palm, Polyurethane Coating
- SINGER SAFETY PHD335PU Black Polyurethane Coated Protective Gloves Palm,
- SINGER SAFETY NYM7 Grey Polyester Protective Gloves Polyurethane Coating
- SINGER SAFETY NYM7 Grey Polyester Protective Gloves Polyurethane Coating
- SINGER SAFETY NYM7 Grey Polyester Protective Gloves Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 6, Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 9, Polyurethane Coating
