Tegera 918 Series Blue Acrylic, CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn Cut Resistant
- RS Stock No.:
- 767-420
- Mfr. Part No.:
- 918-5
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 10 pairs)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.83 | £11.583 |
*price indicative
- RS Stock No.:
- 767-420
- Mfr. Part No.:
- 918-5
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 5 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Acrylic, Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Material | Acrylic, CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cold Resistant, Cut Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 1 | |
| Series | 918 Series | |
| Standards/Approvals | TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 5 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Acrylic, Crf Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Material Acrylic, CRF Technology, HPPE, Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cold Resistant, Cut Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 1 | ||
Series 918 Series | ||
Standards/Approvals TP TC 019:2011 | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offer cut protection specifically designed for cold food handling environments. These gloves combine safety features with comfort, ensuring optimal performance while working with chilled food items.
Washable at 90°C for hygiene and repeated use
Excellent fingertip sensitivity enables fine motor tasks
Related links
- Tegera 918 Series Blue Acrylic HPPE Spandex, Stainless Steel Fibre Yarn Cut Resistant
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 5
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 7
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 6
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 8
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 11
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 12
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 10
