KYORENE Kyorene Pro Blue Graphene Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 751-171
- Mfr. Part No.:
- K00-845IP-9
- Brand:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
£239.00
(exc. VAT)
£286.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.00 | £19.917 |
*price indicative
- RS Stock No.:
- 751-171
- Mfr. Part No.:
- K00-845IP-9
- Brand:
- KYORENE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Series | Kyorene Pro | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A4 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 9 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Series Kyorene Pro | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A4 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE Glove provides an Advanced ergonomic fit paired with a Durable micro foam nitrile Palm coating. Engineered without stainless steel or fibreglass, these gloves offer superior protection and thermal regulation for intensive industrial tasks.
High performance Kyorene Pro graphene liner
Micro foam nitrile Palm for enhanced grip
Bacteriostatic properties kill harmful bacteria
Thermal regulating and odour neutralising
DMF and silicone free construction
Related links
- KYORENE Kyorene Pro Blue Graphene Gloves Nitrile Coating
- KYORENE Kyorene Pro Blue Graphene Gloves Nitrile Coating
- KYORENE Kyorene Pro Blue Graphene Gloves Nitrile Coating
- KYORENE Kyorene Pro Blue Graphene Gloves Nitrile Coating
- KYORENE Kyorene Pro Grey Size 9, Nitrile Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Yellow Graphene Gloves Nitrile Coating
- KYORENE Kyorene Black Grey Graphene Gloves Nitrile Micro-Foam Coating
