GUYARD BOA FLEX P Black, Grey Nitrile Rubber, Nylon, Elastane Work Glove, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 750-847
- Mfr. Part No.:
- BOAFLEXP08
- Brand:
- GUYARD
Image representative of range
Subtotal (1 pack of 10 pairs)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 750-847
- Mfr. Part No.:
- BOAFLEXP08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Glove | |
| Size | 8 | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Contact Heat, Tear Resistant | |
| Mechanical Hazards EN 388 | 4131 | |
| Series | BOA FLEX P | |
| Number of Gloves | 10 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Glove | ||
Size 8 | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Contact Heat, Tear Resistant | ||
Mechanical Hazards EN 388 4131 | ||
Series BOA FLEX P | ||
Number of Gloves 10 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The GUYARD Work Gloves can wear on clean and dry hands and before reusing these gloves check for defect, holes, tears, abnormal wear, etc. Store these gloves in a dry, cool, well-ventilated place, away from light, sunlight and ultraviolet rays, and in their original packaging. These gloves does not contain any substance that could have adverse effect on the hygiene or health of the user under the expected conditions of use. These work gloves are recommended for use in automotive assembly, logistics and warehouse, finishing and inspection. It meets- EN ISO 21420 : 2020, EN 388, EN 407, EN 388 : 2016 +A1 : 2018, EN 407 : 2020 standards.
Grey Nylon/Spandex/Elastane Knit Gloves
15 Gauge
Black Nitrile Microfoam coating with black nitrile dots
Not Washable
Bag of 10 pairs
Box of 100 pairs
Related links
- GUYARD BOA FLEX P Black Nylon Size 10, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 7, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 6, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P Black Nylon Size 12, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P 3/4 Black Nylon Size 8, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P 3/4 Black Nylon Size 11, Nitrile Micro-Foam Coating
