Impacto 52324 Black Nylon Glove, Size L
- RS Stock No.:
- 718-706
- Mfr. Part No.:
- 52324110040
- Brand:
- Impacto
Subtotal (1 pair)*
£57.30
(exc. VAT)
£68.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £57.30 |
*price indicative
- RS Stock No.:
- 718-706
- Mfr. Part No.:
- 52324110040
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Glove | |
| Size | L | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 52324 | |
| Safety Standard | CE, EN 420 | |
| Resistance Features | Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Glove | ||
Size L | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 52324 | ||
Safety Standard CE, EN 420 | ||
Resistance Features Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
