Impacto BLACKMAXX ISO Yellow Cotton, Nylon Gloves, Size XL, Chloroprene Coating
- RS Stock No.:
- 718-685
- Mfr. Part No.:
- BLACKMAXXISO50
- Brand:
- Impacto
Image representative of range
Subtotal (1 pair)*
£38.00
(exc. VAT)
£45.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £38.00 |
*price indicative
- RS Stock No.:
- 718-685
- Mfr. Part No.:
- BLACKMAXXISO50
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Cotton, Nylon | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ISO 10819 | |
| Coating | Chloroprene | |
| Series | BLACKMAXX ISO | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | ISO 10819:2013 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size XL | ||
Material Cotton, Nylon | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ISO 10819 | ||
Coating Chloroprene | ||
Series BLACKMAXX ISO | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals ISO 10819:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto ISO Anti-Vibration Gloves are expertly designed to provide robust protection against vibration, impact, and shock. Crafted from comfortable nylon and cotton knitted material, these gloves meet the rigorous ISO 10819:2013 Anti-Vibration Glove Standard, ensuring high-quality performance and safety. With their unique encapsulated Air coating, the gloves effectively cushion and dampen vibrations, while the full finger design promotes maximum dexterity. Aided by an elasticized wrist cuff for a secure fit and a colour-coded cuff to indicate size, the ISO gloves deliver everything you need for safety and comfort during prolonged use. Sold per pAir, they are Ideal for those frequently handling pneumatic or impact tools in demanding environments.
Extra thick Palm coated with lightweight cellular Chloroprene for enhanced grip
Special encapsulated Air coating cushions vibrations in palm, fingers, and thumb
Full finger design ensures optimal protection and dexterity
Elastic wrist cuff provides a snug and comfortable fit
Colour coded cuff indicates size for easy identification
Reduces fatigue and hand ARM stress caused by tool induced vibrations
Available in various sizes, catering to diverse hand circumferences
Hand wash in cold water for easy maintenance and care
Related links
- Impacto BLACKMAXX ISO Blue Cotton Size L, Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Impacto BLACKMAXX Black Nylon General Handling Gloves Chloroprene Coating
- Showa 772 Yellow Cotton Work Gloves Nitrile Coating
- Skytec Neon Cream Size XL, Nitrile Coating
- Skytec Neon Xtra White Size XL, Nitrile Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 08 Latex Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 07 Natural Rubber Coating
