Showa SHO7555 Blue Chemical Resistant Gloves, Size 9L, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-140
Mfr. Part No.:
SHO75553
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Chemical Resistant Gloves

Size

9L

Lining Material

Nitrile

Colour

Blue

Safety Standard

CAT III

Resistance Features

Chemical Resistant

Number of Gloves

10

Series

SHO7555

Coating

Uncoated

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec SHOWA 7555 Single-Use Nitrile Glove is designed for high-performance chemical protection, offering resistance against splashes and sprays while maintaining a soft, second-skin feel. Its low modulus formulation enhances fit and reduces hand fatigue, making it ideal for extended use in industrial, medical, and food-handling environments. Free from powder and silicone, it minimizes contamination risks and allergic reactions. It is compliant with CAT III CE, EN 374-1: 2016/Type C J,K and EN 374-5:2016 Micro Organisms standards.

Powder and Latex free to avoid type I and type IV latex allergies

Textured finish on fingertips to enhance grip

Dual labelling PPE and medical

Antistatic properties due to inherent antistatic properties of nitrile