BM Polyco Knitted Stockinette White Polycotton General Purpose Gloves, Size 8
- RS Stock No.:
- 562-952
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 12
£26.43
(exc. VAT)
£31.72
(inc. VAT)
- RS Stock No.:
- 562-952
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polycotton | |
| Main Colour of Glove | White | |
| Number of Gloves | 10 | |
| Glove Coating | No Coating | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Knitted Stockinette | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Polycotton | ||
Main Colour of Glove White | ||
Number of Gloves 10 | ||
Glove Coating No Coating | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Knitted Stockinette | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
BM Polyco Knitted Stockinette CK21KW Reusable Gloves
Knitted Stockinette is a general use polycotton glove. This minimal risk glove is made from a soft polycotton material making it extremely comfortable. It is die cut to ensure consistency of size and has a knitted wrist which helps to keep hands free of dust and debris. Available in two different weights, it is ideal for light general tasks providing protection from dirt and scratches, and offers exceptional value for money
Features and Benefits:
• Uncoated, ultra comfortable polycotton material
• Die cut to ensure consistency of size
• Medium weight
• Knitted wrist for a secure fit
• Die cut to ensure consistency of size
• Medium weight
• Knitted wrist for a secure fit
Typical Applications:
• General Handling
• Inspection
• Packing & Packaging
• Engineering Work
• General Assembly
• Automotive Manufacturing
• Inspection
• Packing & Packaging
• Engineering Work
• General Assembly
• Automotive Manufacturing
FAQs:
How many pairs are in the pack?
Gloves are supplied in bags of 5 pairs.
What's the size?
These gloves are size 8.
Gloves are supplied in bags of 5 pairs.
What's the size?
These gloves are size 8.

