Ansell Hyflex Blue Nylon Special Purpose Reusable Gloves, Size 10, Large, Nitrile Coating
- RS Stock No.:
- 484-158
- Mfr. Part No.:
- 11-920/10
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 484-158
- Mfr. Part No.:
- 11-920/10
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10, Large | |
| Primary Glove Application | Special Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| Range | Hyflex | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10, Large | ||
Primary Glove Application Special Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
Range Hyflex | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK


