Mapa Ultrane Black Nylon General Purpose Reusable Gloves, Size 10, Nitrile Coating

Bulk discount available

Subtotal (1 bag of 10 pairs)*

£20.96

(exc. VAT)

£25.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 6£20.96£2.096
7 - 14£20.12£2.012
15 - 39£19.49£1.949
40 +£18.44£1.844

*price indicative

RS Stock No.:
475-839
Mfr. Part No.:
553390
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

20

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

No

Range

Ultrane

EN407 Thermal

No

EN511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN