- RS Stock No.:
- 475-833
- Mfr. Part No.:
- 553399
- Brand:
- Mapa
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 475-833
- Mfr. Part No.:
- 553399
- Brand:
- Mapa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Ultrane 553
Dark grey Polyamide knitted gloves with palm and fingers coated with black nitrile
Curved fingers and contoured palm
Elastic knit wrist
Smooth external surface
Guaranteed silicone free
Excellent abrasion resistance
Superior resistance to oily or greasy components
Excellent breathability
Ideal for engineering, automotive and service industries
Length: 24 - 26cm
Bag of 10 pairs supplied
Curved fingers and contoured palm
Elastic knit wrist
Smooth external surface
Guaranteed silicone free
Excellent abrasion resistance
Superior resistance to oily or greasy components
Excellent breathability
Ideal for engineering, automotive and service industries
Length: 24 - 26cm
Bag of 10 pairs supplied
Standards
EN388 4121
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 20 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | Ultrane |