RS PRO Yellow Nitrile Rubber Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves,
- RS Stock No.:
- 475-687
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 475-687
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9.5, Large | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | Nitrile Rubber | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9.5, Large | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material Nitrile Rubber | ||
Main Colour of Glove Yellow | ||
Number of Gloves 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- RS PRO Grey PUR Abrasion Resistant Puncture Resistant Size 9, Large
- Kimberly Clark Black PUR Coated Nylon Abrasion Resistant Puncture Resistant, Tear Resistant Reusable
- RS PRO Grey HPPE/Nylon/Glass Abrasion Resistant Heat Resistant Tear Resistant Work
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- Honeywell Yellow Kevlar Work Glove 300 mm Abrasion Resistant Tear Resistant, Puncture Resistant
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant Male,
- BM Polyco Blue Nitrile Coated Cotton Abrasion Resistant Latex Free Tear Resistant
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Puncture Resistant,
