Lebon Protection Polywhite White Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

£8.38

(exc. VAT)

£10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.38£0.698

*price indicative

RS Stock No.:
466-445
Mfr. Part No.:
Gant de montage enduit PU blanc T7
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

7

Product Type

Work Gloves

Material

Polyamide

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Series

Polywhite

Safety Standard

PPE

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Standards/Approvals

EU Regulation 2016/425 attest n °2777/10298-05/E03-01 Delivered by CTC, notified body n °0075

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection Seamless 13 gauge knitted glove is crafted from a combination of 100% high density polyethylene filament elastane and 100% textured polyamide yarn in white, offering durability and flexibility. The glove features a grey Clean Pu coating on the palm and fingertips for enhanced grip and protection. Reinforced stitching between the thumb and index finger ensures added strength, while the elastic wrist provides a snug, comfortable fit for secure wear.

Abrasion resistance

Resistance to slicing cuts

Tear resistance

Puncture resistance

EN 388 4131X standard

Resistance to slicing according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy