Rostaing MIDSEASON Green, Black Acrylic Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 299-551
- Mfr. Part No.:
- MIDSEASONT09
- Brand:
- Rostaing
Subtotal (1 pack of 10 pairs)*
£63.60
(exc. VAT)
£76.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.60 | £6.36 |
*price indicative
- RS Stock No.:
- 299-551
- Mfr. Part No.:
- MIDSEASONT09
- Brand:
- Rostaing
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Waterproof, Cold Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile Foam | |
| Series | MIDSEASON | |
| Standards/Approvals | EN388 - 3131X, EN 407 - X1XXXX and EN 511 - X1X | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Waterproof, Cold Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile Foam | ||
Series MIDSEASON | ||
Standards/Approvals EN388 - 3131X, EN 407 - X1XXXX and EN 511 - X1X | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MIDSEASON Glove
The MIDSEASON glove is designed for work in cold and humid environments.
Applications:
Mid-season work in construction, landscaping, and handling (debris, stones, wood)
Pruning and maintenance of gardens and green spaces
Logistic handling in cold and/or humid environments
Features:
Cold protection (down to 0°C), made of brushed acrylic with breathable, water-resistant coating
Extended durability: 3 times more durable with reinforced patch on the wear zone
Ergonomic comfort and dexterity for precise work
Water-resistant: keeps hands dry with nitrile palm and finger coating
Touch technology: tactile gloves, usable with touch screens
Size 9
Comfortable brushed acrylic lining for a pleasant feel
Reinforced 1st wear zone for 3x longer durability
Related links
- Rostaing MIDSEASON Green Size 7, Nitrile Foam Coating
- Rostaing MIDSEASON Green Size 8, Nitrile Foam Coating
- Rostaing MIDSEASON Black Size 10, Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Black Size 9, Nitrile Foam Coating
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves L, Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
