GUYARD BOA SKIN F Black, Grey Elastane, HPPE, Polyethylene, Stainless Steel Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

£120.35

(exc. VAT)

£144.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£120.35£12.035

*price indicative

RS Stock No.:
196-812
Mfr. Part No.:
BOASKIN T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

11

Product Type

Work Gloves

Material

Elastane, HPPE, Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile Foam

Series

BOA SKIN F

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Number of Gloves

20

Standards/Approvals

CE, EN 388:2016+A1:2018 (4 X 4 3 F), EN 407:2020, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove has been expertly crafted for professionals who demand both safety and dexterity in challenging working environments. The ergonomic design integrates advanced materials such as polyethylene fibre, HPPE, stainless steel, and elastane, providing exceptional comfort and a secure fit.

Offers excellent resistance to abrasion, cuts, tears, and punctures

Designed to meet stringent safety standards for personal protective equipment

Suitable for handling dry or greasy sharp parts effectively

Maintains high levels of dexterity, crucial for detailed tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy