GUYARD 1538 NAT LR White Leather Work Gloves, Size 9
- RS Stock No.:
- 196-617
- Mfr. Part No.:
- 1538 NAT LR T9
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£22.22
(exc. VAT)
£26.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.22 | £2.222 |
*price indicative
- RS Stock No.:
- 196-617
- Mfr. Part No.:
- 1538 NAT LR T9
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 1538 NAT LR | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN 388:2016 + A1:2018 | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016+A1: 2018, EN 420:2020 , EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Series 1538 NAT LR | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN 388:2016 + A1:2018 | ||
Resistance Features Dry Environment | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016+A1: 2018, EN 420:2020 , EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Excellent pair of gloves offers both safety and comfort, making it an ideal choice for workers in dry and predictable environments. Crafted from high-quality full-grain cowhide leather on the palm and durable split cowhide on the back, these gloves are designed to withstand intermediate risks, ensuring reliable protection for those handling small to medium-sized objects.
Exclusively suited for handling tasks in dry environments
Easily assessed for defects before use, ensuring safety
Clear CE marking signifies compliance with health and safety regulations
Related links
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 7
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 6
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 10
