Edimax WAP1750 2 Port Wireless Access Point, 802.11ac, 1300Mbit/s
- RS Stock No.:
- 136-3079
- Mfr. Part No.:
- WAP1750
- Brand:
- Edimax
Stock information currently inaccessible
- RS Stock No.:
- 136-3079
- Mfr. Part No.:
- WAP1750
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Model | WAP1750 | |
| Network Speed | 1300Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHz, 5GHz | |
| Wireless Data Rate | 1300Mbit/s | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 183 x 183 x 36mm | |
| Weight | 560g | |
| Diameter | 183mm | |
| Height | 36mm | |
| Width | 183mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Model WAP1750 | ||
Network Speed 1300Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHz, 5GHz | ||
Wireless Data Rate 1300Mbit/s | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 183 x 183 x 36mm | ||
Weight 560g | ||
Diameter 183mm | ||
Height 36mm | ||
Width 183mm | ||
- COO (Country of Origin):
- CN
