D-Link DWL-2600AP 1 Port Wireless Access Point, 802.11n, 10/100Mbit/s
- RS Stock No.:
- 136-3072
- Mfr. Part No.:
- DWL-2600AP/E
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3072
- Mfr. Part No.:
- DWL-2600AP/E
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DWL-2600AP | |
| WiFi Standard | 802.11n | |
| Network Speed | 10/100Mbit/s | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 160 x 160 x 45mm | |
| Weight | 240g | |
| Depth | 160mm | |
| Height | 45mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DWL-2600AP | ||
WiFi Standard 802.11n | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 160 x 160 x 45mm | ||
Weight 240g | ||
Depth 160mm | ||
Height 45mm | ||
Width 160mm | ||
- COO (Country of Origin):
- CN
