D-Link AC1750 3 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 121-8082
- Mfr. Part No.:
- DAP-2695
- Brand:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 121-8082
- Mfr. Part No.:
- DAP-2695
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | AC1750 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| Wireless Data Rate | 1300Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 3 | |
| Dimensions | 198.8 x 190 x 36.5mm | |
| Weight | 1.1kg | |
| Depth | 190mm | |
| Height | 36.5mm | |
| Width | 198.8mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model AC1750 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
Wireless Data Rate 1300Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 3 | ||
Dimensions 198.8 x 190 x 36.5mm | ||
Weight 1.1kg | ||
Depth 190mm | ||
Height 36.5mm | ||
Width 198.8mm | ||
- COO (Country of Origin):
- CN
