TP-Link Flex Bridge 5 3 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 907-179
- Mfr. Part No.:
- Flex Bridge 5
- Brand:
- TP-Link
Subtotal (1 unit)*
£177.18
(exc. VAT)
£212.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.18 |
*price indicative
- RS Stock No.:
- 907-179
- Mfr. Part No.:
- Flex Bridge 5
- Brand:
- TP-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5.85GHz | |
| Wireless Data Rate | 867Mbps | |
| Number of LAN Ports | 3 | |
| Security Protocols | WPA | |
| Width | 119.8mm | |
| Standards/Approvals | VCCI | |
| Weight | 113g | |
| Depth | 50.8mm | |
| Height | 214.2mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 867Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5.85GHz | ||
Wireless Data Rate 867Mbps | ||
Number of LAN Ports 3 | ||
Security Protocols WPA | ||
Width 119.8mm | ||
Standards/Approvals VCCI | ||
Weight 113g | ||
Depth 50.8mm | ||
Height 214.2mm | ||
- COO (Country of Origin):
- CN
The TP-Link wireless bridge optimises long-range connectivity for point-to-point or multipoint networks, providing reliable connections in challenging outdoor environments where robust performance is essential.
Delivers wireless bridging up to 5 km with speeds of 867 Mbps using high-gain directional antennas
Supports scalable connections with optimised point-to-multipoint installations for connecting up to eight devices
Features an IP66 weatherproof enclosure ensuring durability in extreme conditions
Includes app-guided alignment for simplified setup and performance verification
Related links
- TP-Link AC1200 Wireless Access Point 867Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link EAP211-Bridge KIT 3 Port Wireless Access Point, IEEE 802.11
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
