Molex 5 Way Female Mini Connector to 5 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- RS Stock No.:
- 841-519
- Mfr. Part No.:
- 2300325010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.72
(exc. VAT)
£11.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.72 |
| 10 - 24 | £8.94 |
| 25 + | £8.07 |
*price indicative
- RS Stock No.:
- 841-519
- Mfr. Part No.:
- 2300325010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini Connector | |
| Series | 230032 | |
| Connector Type B | Crimp Terminal | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Green | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1000m | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini Connector | ||
Series 230032 | ||
Connector Type B Crimp Terminal | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Green | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1000m | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness offers a reliable connection with its MiniCirc Female-to-MiniCirc Male configuration, delivering excellent performance for demanding signal applications while ensuring durability with its robust design.
Active status ensures ongoing support and availability
Designed for power and signal cable assemblies for versatile applications
Constructed with a green polybutylene terephthalate resin for enhanced environmental compliance
Features dual-ended connectors to facilitate seamless connections
Electrical design handles a maximum current of 3.0A per contact, ensuring secure and efficient power delivery
Related links
- Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 3 Way Female Mini Connector to 3 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m


