Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.89

(exc. VAT)

£8.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.89
10 - 24£6.34
25 +£5.72

*price indicative

RS Stock No.:
841-516
Mfr. Part No.:
2300322010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini Connector

Product Type

Wire to Board Cable Assembly

Series

230032

Connector Type B

Crimp Terminal

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Red

Cable Length

1000m

Jacket Material

Polybutylene Terephthalate

Voltage

60V dc

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex wiring harness offers a robust solution for connecting MiniCirc interfaces, ensuring reliable signal transmission in Compact spaces with its dual-ended design and 1000mm cable length.

Supports a maximum current of 3.0A per contact

Constructed with Durable materials including brass for metal components and PBT for insulation

Overmolded assembly provides additional strain relief and durability

Features crimp or compression termination Interface style for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy